HARTING Har Flexicon Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 14120614006000
- RS Stock No.:
- 737-761
- Mfr. Part No.:
- 14120614006000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$551.56
(exc. GST)
$606.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $551.56 | $5.516 |
*price indicative
- RS Stock No.:
- 737-761
- Mfr. Part No.:
- 14120614006000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-6 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse applications
Tin-plated copper alloy contacts ensure reliable electrical performance
PCB mount type allows for straightforward integration into circuit boards
Compliance with multiple standards ensures safety and reliability
11 A current rating accommodates a wide range of applications
300 V voltage rating provides versatility in electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
