HARTING Har Flexicon Series PCB Connector, 9-Contact, 3.81 mm Pitch, 1 Row, 14120915002000
- RS Stock No.:
- 737-675
- Mfr. Part No.:
- 14120915002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$474.37
(exc. GST)
$521.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $474.37 | $4.744 |
*price indicative
- RS Stock No.:
- 737-675
- Mfr. Part No.:
- 14120915002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-9 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Polyamide and polyphthalamide housing materials offer high thermal resistance
Operating temperature range of -40 °C to +110 °C supports diverse applications
11 A current rating accommodates a wide range of electrical loads
300 V voltage rating ensures safe operation in various systems
Compliance with multiple standards guarantees reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914001000
