HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 14310915402000
- RS Stock No.:
- 736-728
- Mfr. Part No.:
- 14310915402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$953.45
(exc. GST)
$1,048.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $953.45 | $9.535 |
*price indicative
- RS Stock No.:
- 736-728
- Mfr. Part No.:
- 14310915402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Depth | 15.5mm | |
| Length | 34.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Depth 15.5mm | ||
Length 34.29mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSH-9 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 10 A supports various applications
Nine contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Mating side features Sn for improved connection reliability
Housing MADE from polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059
Compact dimensions facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 14 AWG or 1.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915001000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
