HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 14310415102000
- RS Stock No.:
- 737-174
- Mfr. Part No.:
- 14310415102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
$801.41
(exc. GST)
$881.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $801.41 | $5.343 |
*price indicative
- RS Stock No.:
- 737-174
- Mfr. Part No.:
- 14310415102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Depth | 20.75mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Depth 20.75mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Push-in spring cage termination allows for quick and secure connections
Rated current of 11 A supports robust electrical performance
Four contacts provide reliable connectivity for multiple circuits
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 15.24 mm length and 11.65 mm width optimise space usage
Suitable for wire sizes from 0.14 mm² to 1.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
