HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 14310415106000
- RS Stock No.:
- 739-000
- Mfr. Part No.:
- 14310415106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
$1,070.91
(exc. GST)
$1,178.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,070.91 | $7.139 |
*price indicative
- RS Stock No.:
- 739-000
- Mfr. Part No.:
- 14310415106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 25.63mm | |
| Depth | 20.85mm | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Length 25.63mm | ||
Depth 20.85mm | ||
Series Har Flexicon | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-4 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Four contacts provide reliable connections for multiple signals
Constructed from copper alloy for excellent conductivity
Sn mating side enhances connection stability
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
- RS Stock No. 0146332
- Mfr. Part No. 14310416201201
1 Pack of 2
$24.16
- RS Stock No. 1854455
- Mfr. Part No. 691304300004
Each
$7.06
- RS Stock No. 0146331
- Mfr. Part No. 14310316201201
1 Pack of 2
$19.43
- RS Stock No. 1622233
- Mfr. Part No. 691348300004
Each
$4.20
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120415002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120415001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120415006000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row











