Phoenix Contact BCP Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 5448637
- RS Stock No.:
- 717-254
- Mfr. Part No.:
- 5448637
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 100 units)*
$578.82
(exc. GST)
$636.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $578.82 | $5.788 |
*price indicative
- RS Stock No.:
- 717-254
- Mfr. Part No.:
- 5448637
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.25mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.25mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 20.32mm | |
| Depth | 18.2mm | |
| Length | 18.2mm | |
| Standards/Approvals | VDE | |
| Series | BCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.25mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.25mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 20.32mm | ||
Depth 18.2mm | ||
Length 18.2mm | ||
Standards/Approvals VDE | ||
Series BCP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is engineered for dependable and versatile connectivity in a wide array of applications. Designed with a nominal cross-section of 2.5 mm² and a striking pastel green colour, this connector not only supports a nominal current of 12 A but also operates at rated voltages up to 320 V. With four positions and a practical pitch of 5.08 mm, it allows for efficient conductor connections via a screw connection method, ensuring a solid and secure fit. The BCP series highlights its adaptability in various industries, while the robust construction emphasises safety and durability. Ideal for seamless integration into electronic circuits, this connector exemplifies superior performance and reliability.
Well-known connection principle ensures global compatibility
Reduced temperature rise achieved through optimal contact force
Facilitates connection of two conductors for versatile applications
Complies with WEEE/RoHS standards for environmental safety
Constructed with hot-dip tin-plated contacts for enhanced conductivity
Durable housing boasts a flammability rating of UL 94 V0
Effective for both rigid and flexible conductor cross-sections
Conductive reliability with a maximum contact resistance of just 2.1 mΩ
Screw head features a Slotted Phillips recess for easy installation
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441184
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442206
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442565
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448268
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448255
