Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 5442565

Subtotal (1 box of 100 units)*

$168.76

(exc. GST)

$185.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$168.76$1.688

*price indicative

RS Stock No.:
717-242
Mfr. Part No.:
5442565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

PA

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

BCP

Length

9.8mm

Standards/Approvals

VDE

Width

10.16mm

Depth

18.2mm

COO (Country of Origin):
CN
The Phoenix Contact Printed circuit board Terminal Block designed to Streamline circuit connections with reliability and efficiency. It features a nominal current rating of 17.5 A and operates at a rated voltage of 400 V, making it Ideal for various applications within electrical systems. Engineered with a screw connection method and a tension sleeve, this Terminal Block ensures secure and safe conductor connections. Its Compact design, with a pitch of 5.08 mm, accommodates two connections and fits seamlessly into PCB layouts. Additionally, the pastel green housing not only enhances aesthetic appeal but also adheres to stringent WEEE/RoHS compliance standards, assuring environmental integrity. This Terminal Block is built to withstand demanding conditions, offering excellent performance in a range of operational environments.

Nominal current capacity of 17.5 A enhances system efficiency

Rated voltage of 400 V ensures suitability for high-voltage applications

Screw connection with tension sleeve guarantees secure and reliable conductor connections

Compact design with a pitch of 5.08 mm optimises PCB layout space

Two connection options Streamline installation and reduce wiring complexity

Pastel green colour complies with aesthetic and environmental standards

Engineered from high-quality materials for long-lasting performance

Compliant with WEEE/RoHS regulations ensures minimal environmental impact

Ideal for use in various applications, particularly in electrical and electronic installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy