Phoenix Contact BCP Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 5441184

Subtotal (1 box of 100 units)*

$578.82

(exc. GST)

$636.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$578.82$5.788

*price indicative

RS Stock No.:
717-240
Mfr. Part No.:
5441184
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

PA

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

320V

Standards/Approvals

VDE

Width

20mm

Series

BCP

Length

18.2mm

Depth

18.2mm

COO (Country of Origin):
CN
The Phoenix Contact Printed circuit board Terminal Block designed for reliable connectivity in various applications. With its nominal cross-section of 2.5 mm² and a Compact pitch of 5 mm, it allows for efficient space-saving solutions in PCB layouts. The connector supports a nominal current of 12 A and a rated voltage of 320 V (III/2), ensuring compatibility with a range of electronic devices. Its robust screw connection with a tension sleeve guarantees secure conductor attachment, making it suitable for demanding environments. The pastel green housing, crafted from flame-retardant PA, not only offers aesthetic appeal but also meets stringent safety standards, making it a dependable choice for industrial applications.

Well-known connection principle that facilitates worldwide compatibility

Reduced temperature rise attributed to maximum contact force which ensuring operational safety

Capability to connect two conductors simultaneously for versatile usage

Compliant with WEEE/RoHS regulations which ensuring environmental responsibility

Reliable screw connection method offers secure and maintenance-free operation

Lightweight design with a weight of just 6.789 g per piece, optimising product efficiency

Robust construction allows for mounting without clips, simplifying installation processes

High contact resistance of 1.9 mΩ ensures excellent electrical performance

Temperature resilience from -40 °C to +105 °C, suitable for diverse climates

Backed by cULus and VDE approvals, offering assurance of quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy