Phoenix Contact BCP Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 5430315

Subtotal (1 box of 100 units)*

$202.22

(exc. GST)

$222.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$202.22$2.022

*price indicative

RS Stock No.:
717-238
Mfr. Part No.:
5430315
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

13.5A

Number of Rows

1

Housing Material

PA

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

BCP

Depth

18.2mm

Width

14.95mm

Standards/Approvals

VDE

Length

8.15mm

COO (Country of Origin):
CN
The Phoenix Contact Printed circuit board Terminal Block designed for efficient electrical connection and secure mounting. With a nominal current rating of 13.5 A and a rated voltage of up to 400 V, this Terminal Block ensures reliable performance in various applications. Its linear pin layout and Compact dimensions make it Ideal for space-constrained environments while facilitating easy integration into PCBs. This Terminal features a reliable screw connection with tension sleeve, providing enhanced safety and stability during conductor attachment. The device is manufactured to stringent quality standards, ensuring compliance with WEEE/RoHS regulations, making it a sustainable choice for modern electrical applications.

Screw connection with tension sleeve for secure conductor attachment

Nominal current of 13.5 A and rated voltage of 400 V for versatile usage

Single-row design with a pitch of 5 mm, optimising space on PCBs

Designed for wave soldering, enhancing manufacturing efficiency

Constructed with a signal grey (7004) housing which ensuring easy identification

Robust Cu alloy contact material with tin plating for excellent conductivity

WEEE/RoHS compliant, contributing to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy