Molex 39516 Series Plug, 12-Contact, 3.81 mm Pitch, 1 Row, 39516-1012
- RS Stock No.:
- 693-452
- Mfr. Part No.:
- 39516-1012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-452
- Mfr. Part No.:
- 39516-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Plug | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39516 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Plug | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39516 | ||
- COO (Country of Origin):
- CN
The Molex euro style pluggable PCB header is designed for efficient wire-to-board connections, enabling seamless integration in various electrical applications. With a Compact 3.81mm pitch and a robust 12 circuits configuration, this right-angle header guarantees secure connections paired with threaded retention inserts. The black resin construction complements its high-performance capability while ensuring reliability in demanding environments. Rated for a maximum current of 8.0A and voltage of 300V, this header is perfect for modular designs, maintaining durability across a temperature range from -40° to +105°C. Its compliance with EU RoHS and low-halogen standards makes it an environmentally responsible choice for modern electronics.
Constructed from black resin for enhanced durability and aesthetics
Threaded retention inserts ensure secure and reliable mating
Operates effectively within a temperature range of -40° to +105°C
UL certified, affirming compliance with high safety standards
Low-halogen and EU RoHS compliant, contributing to eco-friendliness
Related links
- Molex 39516 Series Pluggable Terminal Block 3.81 mm Pitch 39516-1015
- Molex 39516 Series Terminal Block 3.5 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact DD32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
