Molex 39537 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 39537-3012

Subtotal (1 pack of 25 units)*

$551.18

(exc. GST)

$606.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$551.18$22.047

*price indicative

RS Stock No.:
684-414
Mfr. Part No.:
39537-3012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Current

18A

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Vertical

Colour

Black

Voltage

300V

Standards/Approvals

REACH, IPC 1752A Class D, IPC 1752A Class C, Low-Halogen, RoHS

Series

39537

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable designed as a robust and reliable connector solution tailored for wire-to-board applications. This connector features a 5.08mm pitch and is equipped with retention screws to ensure secure connectivity. With a maximum current rating of 18.0A and a voltage capacity of up to 300V, it is highly effective in demanding electrical environments. The component is also characterized by its front wire entry design, accommodating up to 12 circuits, which provides versatility in various configurations. The black resin construction guarantees durability and performance across a temperature range from -40° to +105°C, making it suitable for various industrial applications.

Operates effectively within a temperature range of -40° to +105°C

Front wire entry design facilitates easier installation and maintenance

Polarized to mating part to prevent incorrect connections

Compatible with most 5.08mm industry-standard PCB headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy