Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$50.78

(exc. GST)

$55.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$10.156$50.78-
15 - 20$9.91$49.552%
25 +$9.754$48.773%

*price indicative

RS Stock No.:
733-0639
Mfr. Part No.:
1838310000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

19A

Number of Rows

1

Housing Material

Glass Filled Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Length

15.2mm

Width

62.86mm

Series

OMNIMATE SL

Depth

8.5mm

Standards/Approvals

No

COO (Country of Origin):
DE

Closed Ends Vertical SMT Headers


These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy