Molex 39537 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 39537-3006

Subtotal (1 pack of 60 units)*

$604.33

(exc. GST)

$664.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$604.33$10.072

*price indicative

RS Stock No.:
683-714
Mfr. Part No.:
39537-3006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

18A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Horizontal

Colour

Black

Voltage

300V

Series

39537

Standards/Approvals

REACH, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, RoHS

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable Terminal Block serves as a reliable solution for wire to board applications featuring a robust design that ensures secure connections. With a pitch of 5.08mm this vertical plug incorporates retention screws and accommodates up to six circuits for maximum versatility. It is engineered to operate efficiently within a temperature range of -40° to +105°C making it suitable for diverse environments. Ideal for applications requiring solidity and dependability this component is constructed with a black resin for enhanced durability and is compliant with industry standards for environmental safety. Its unique front wire entry design allows for easy installation while maintaining a streamlined look.

Front wire entry design facilitates straightforward installation

Engages with up to 6 circuits providing flexibility for various applications

Features a horizontal entry angle to optimise space usage

Constructed from black resin which ensuring durability and longevity

Perfect for wire to board configurations which enhancing connection reliability

Meets industry compliance standards which ensuring safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy