Molex 39534 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 39534-0004

Subtotal (1 pack of 80 units)*

$643.63

(exc. GST)

$707.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$643.63$8.045

*price indicative

RS Stock No.:
684-411
Mfr. Part No.:
39534-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

18A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Vertical

Colour

Black

Voltage

300V

Series

39534

Standards/Approvals

RoHS, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, REACH

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable is a high-performance connector designed to facilitate seamless wire-to-board connections in a variety of applications. Featuring a 5.08mm pitch and a four-circuit configuration, this product is ideal for environments where reliability and ease of use are paramount. It supports maximum current loads of up to 18.0A and runs efficiently at voltages of 300V, ensuring robust electrical performance. With its black resin colours and vertical entry angle, this connector is not only functional but also integrates well into existing systems. The inclusion of locking mechanisms enhances mating reliability, making it an essential component for any PCB terminal block and connector requirements.

Black resin material offers durability and resistance to varying environmental conditions

Operating temperature range from -40° to +105°C accommodates diverse operational settings

Mates with most 5.08mm pitch industry standard PCB headers, ensuring versatility in design

Compatible with multiple wire sizes, ranging from AWG 12 to 26, providing flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy