Molex 59530 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 39530-0011

Subtotal (1 pack of 30 units)*

$548.20

(exc. GST)

$603.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$548.20$18.273

*price indicative

RS Stock No.:
684-410
Mfr. Part No.:
39530-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

18A

Orientation

Horizontal

Colour

Black

Voltage

300V

Standards/Approvals

IPC 1752A Class D, REACH, RoHS, Low-Halogen, IPC 1752A Class C

Series

59530

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable Connector is a high-performance solution engineered for seamless wire-to-board applications. Designed with a 5.08mm pitch, this horizontal plug features 11 circuits, ensuring optimal connectivity for various electronic devices. With a robust active status, it guarantees reliability and effectiveness in terminal block and barrier strip applications. The connector supports a wide temperature range of -40° to +105°C, making it suitable for diverse environments. Its innovative design includes provisions for compatibility with most industry-standard headers, enhancing flexibility in your projects. Ultimate safety is ensured with an impressive maximum current rating of 18A and a voltage threshold of up to 300V, important for demanding electrical applications.

Robust compliance with EU RoHS regulations guarantees safety and sustainability

Mates seamlessly with various 5.08mm pitch industry-standard PCB headers

Lightweight design at just 18.700g enhances ease of handling and installation

Streamlined structure supports PCB retention for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy