Molex 39593 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 39593-3004
- RS Stock No.:
- 684-149
- Mfr. Part No.:
- 39593-3004
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$1,779.43
(exc. GST)
$1,957.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,779.43 | $17.794 |
*price indicative
- RS Stock No.:
- 684-149
- Mfr. Part No.:
- 39593-3004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | Low-Halogen, RoHS, REACH, IPC 1752A Class D, IPC 1752A Class C | |
| Series | 39593 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals Low-Halogen, RoHS, REACH, IPC 1752A Class D, IPC 1752A Class C | ||
Series 39593 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle fixed mount PCB terminal block designed to enhance connectivity in wire-to-board applications. This dependable product features a compact 5.00mm pitch and accommodates up to four circuits, ensuring efficient electrical connections while maintaining a sleek profile. Equipped with a green housing, it not only delivers a robust performance but also integrates seamlessly within various electronic systems. The terminal block is rated for a maximum current of 15.0A and can withstand voltages up to 300V, making it suitable for a wide range of applications. Its vertical orientation and horizontal entry angle further enhance its usability, while the recommended PCB thickness of 2.00mm makes installation straightforward. Ideal for various industrial uses, this reliable component exemplifies quality and efficiency.
Vertical orientation and horizontal entry angle facilitate easy connections
Recommended PCB thickness of 2.00mm ensures compatibility with standard boards
Perfect for use in various industrial environments, ensuring versatility
Solder process compatibility with a lead-free REFLOW capability
Related links
- Phoenix Contact 5/4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact FKCVW 2.5/4-STF Series Pluggable Terminal Block 5 mm Pitch 1910225
- Phoenix Contact 5/ 4-G1R 4-Contact 1 Row, 1861073
- Phoenix Contact 5/4-G1L 4-Contact 1 Row, 1861060
- Phoenix Contact 5/4-G1L KMGY 4-Contact 1 Row, 2907774
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1768781
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact COMBICON MSTBA Series Pluggable Terminal Block 5 mm Pitch 1757491
