Ouneva VC02 Series Pluggable Terminal Block, 15 mm Pitch, VC02-0072
- RS Stock No.:
- 560-425
- Distrelec Article No.:
- 304-10-023
- Mfr. Part No.:
- VC02-0072
- Brand:
- Ouneva
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 54 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.71 |
| 10 + | $8.95 |
*price indicative
- RS Stock No.:
- 560-425
- Distrelec Article No.:
- 304-10-023
- Mfr. Part No.:
- VC02-0072
- Brand:
- Ouneva
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ouneva | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Current | 135A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | VC02 | |
| Width | 38.5mm | |
| Length | 55.7mm | |
| Depth | 19.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ouneva | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Current 135A | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series VC02 | ||
Width 38.5mm | ||
Length 55.7mm | ||
Depth 19.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
- RS Stock No. 0560427
- Mfr. Part No. VC02-0075
Each
$9.23
- RS Stock No. 0560428
- Mfr. Part No. VC02-0076
Each
$9.23
- RS Stock No. 0560598
- Mfr. Part No. VC02-0041
Each
$16.01
- RS Stock No. 0560421
- Mfr. Part No. VC02-0057
Each
$14.03
Related links
- Ouneva VC02 Series Pluggable Terminal Block VC02-0075
- Ouneva VC02 Series Pluggable Terminal Block VC02-0076
- Ouneva VC02 Series Pluggable Terminal Block VC02-0040
- Ouneva VC02 Series Pluggable Terminal Block VC02-0111
- Ouneva VC02 Series Pluggable Terminal Block VC02-0042
- Ouneva VC02 Series Pluggable Terminal Block VC02-0112
- Ouneva VC02 Series Pluggable Terminal Block VC02-0113
- Ouneva VC02 Series Pluggable Terminal Block VC02-0058








