Ouneva VC02 Series Pluggable Terminal Block, 13 mm Pitch, VC02-0057

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.03

(exc. GST)

$15.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.03
10 +$12.90

*price indicative

RS Stock No.:
560-421
Distrelec Article No.:
304-10-020
Mfr. Part No.:
VC02-0057
Brand:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Pluggable Terminal Block

Pitch

13mm

Current

135A

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

50mm²

Minimum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Grey

Wire Connection Method

Screw

Voltage

1kV

Width

29mm

Standards/Approvals

RoHS

Length

60mm

Series

VC02

Depth

27mm

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy