Ouneva VC02 Series Pluggable Terminal Block, 13 mm Pitch, VC02-0042

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$22.00

(exc. GST)

$24.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.00-
10 +$20.248%

*price indicative

RS Stock No.:
560-416
Distrelec Article No.:
304-10-017
Mfr. Part No.:
VC02-0042
Brand:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Pluggable Terminal Block

Pitch

13mm

Current

135A

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

50mm²

Minimum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Grey

Wire Connection Method

Screw

Voltage

1kV

Series

VC02

Standards/Approvals

RoHS

Depth

27mm

Width

29mm

Length

60mm

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy