Ouneva VC02 Series Pluggable Terminal Block, 13 mm Pitch, VC02-0055
- RS Stock No.:
- 560-419
- Distrelec Article No.:
- 304-10-019
- Mfr. Part No.:
- VC02-0055
- Brand:
- Ouneva
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.08 | - |
| 10 - 24 | $15.71 | 8% |
| 25 + | $13.81 | 19% |
*price indicative
- RS Stock No.:
- 560-419
- Distrelec Article No.:
- 304-10-019
- Mfr. Part No.:
- VC02-0055
- Brand:
- Ouneva
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ouneva | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 13mm | |
| Current | 135A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | VC02 | |
| Length | 60mm | |
| Width | 29mm | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ouneva | ||
Product Type Pluggable Terminal Block | ||
Pitch 13mm | ||
Current 135A | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 1kV | ||
Series VC02 | ||
Length 60mm | ||
Width 29mm | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
Related links
- Ouneva VC02 Series Pluggable Terminal Block VC02-0040
- Ouneva VC02 Series Pluggable Terminal Block VC02-0042
- Ouneva VC02 Series Pluggable Terminal Block VC02-0058
- Ouneva VC02 Series Pluggable Terminal Block VC02-0043
- Ouneva VC02 Series Pluggable Terminal Block VC02-0038
- Ouneva VC02 Series Pluggable Terminal Block VC02-0041
- Ouneva VC02 Series Pluggable Terminal Block VC02-0059
- Ouneva VC02 Series Pluggable Terminal Block VC02-0057
