Phoenix Contact, 5.08mm Pitch, FKCOW, 8 Way, , Pluggable Terminal Block, Plug, PCB Mount, Push In Spring Termination,

Subtotal (1 pack of 100 units)*

$972.34

(exc. GST)

$1,069.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$972.34$9.723

*price indicative

RS Stock No.:
558-132
Mfr. Part No.:
1860604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

8

Pitch

5.08mm

Series

FKCOW

Number of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Push In Spring

COO (Country of Origin):
PL
The Phoenix Contact PCB connector offers a seamless solution for efficient connectivity in various applications. Designed with a nominal cross section of 2.5 mm² and a pitch of 5.08 mm, it ensures a reliable electrical connection. Its robust construction is complemented by a green housing, ensuring both durability and visibility. The push-in spring connection method simplifies the installation process, eliminating the need for additional tools and enhancing operational efficiency. With intuitive design features such as a colour-coded actuating push button, it supports quick and straightforward connections. This connector is an ideal choice for DIN-rail-mountable devices, facilitating neat and organized cabling. Furthermore, it is compliant with stringent environmental standards, embodying a commitment to quality and sustainability.

Time-saving installation with no tools required
Colour-coded actuating button for intuitive operation
Integrated test option for convenient diagnostics
Maximises space efficiency for installation on DIN rails
Optimised conductor connection direction for simplified wiring
Robust design supports operational reliability across environments
Support for a variety of connection methods enhances versatility
Meets industry standards for safety and performance

Related links