Phoenix Contact, 5.08mm Pitch, FKCOW, 10 Way, , Pluggable Terminal Block, Plug, PCB Mount, Push In Spring Termination,
- RS Stock No.:
- 556-300
- Mfr. Part No.:
- 1860620
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,214.08
(exc. GST)
$1,335.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,214.08 | $12.141 |
*price indicative
- RS Stock No.:
- 556-300
- Mfr. Part No.:
- 1860620
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Series | FKCOW | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Series FKCOW | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for seamless integration into DIN-rail-mounted devices, facilitating efficient and reliable connections. Designed with a focus on user-friendliness, it incorporates a push-in spring connection method, significantly reducing installation time and eliminating the need for tools. Its compact design features a nominal cross-section of 2.5 mm² and supports a range of conductor sizes, making it versatile for various applications. The unique orthogonal conductor connection allows for simpler cabling processes, enhancing overall operational efficiency. With robust electrical characteristics and compliance to key standards, this innovative connector sets new benchmarks in performance and reliability for industrial connectivity solutions.
Time-saving installation with tool-free push-in connections
Colour-coded actuating push button enhances operational clarity
Integrated testing option provides convenience during maintenance
Compatible with the MSTB 2.5 series for versatile connections
Constructed from RoHS-compliant materials for environmental safety
Compact dimensions optimise space in control panels or devices
Colour-coded actuating push button enhances operational clarity
Integrated testing option provides convenience during maintenance
Compatible with the MSTB 2.5 series for versatile connections
Constructed from RoHS-compliant materials for environmental safety
Compact dimensions optimise space in control panels or devices
Related links
- Phoenix Contact FKCOW Plug Push In Spring Termination,
- Phoenix Contact 5/..-ST 3 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-STF 5 Way Pluggable Terminal Block Screw Mount, Push In Spring
- Phoenix Contact 5/..-STF 7 Way Pluggable Terminal Block Screw Mount, Push In Spring
- Phoenix Contact 5/..-STF 3 Way Pluggable Terminal Block Screw Mount, Push In Spring
- Phoenix Contact 5/..-STF 10 Way Pluggable Terminal Block Screw Mount, Push In Spring
- Phoenix Contact 5/..-ST 7 Way Pluggable Terminal Block PCB Mount, Push In Spring
- Phoenix Contact 5/..-ST 2 Way Pluggable Terminal Block PCB Mount, Push In Spring
