Phoenix Contact FK-MCP 1.5/2-ST-3.5-LR Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1817233

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$59.47

(exc. GST)

$65.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$5.947$59.47
250 - 990$5.738$57.38
1000 +$5.471$54.71

*price indicative

RS Stock No.:
793-3853
Mfr. Part No.:
1817233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

320V

Series

FK-MCP 1.5/2-ST-3.5-LR

Width

14.22mm

Standards/Approvals

No

Length

14.04mm

Depth

27.4mm

COO (Country of Origin):
DE

Phoenix Contact 3.5mm MINI COMBICON FK-MCP 1,5 Plug-in Terminal Block Connectors


3.5mm pitch MINI COMBICON FK-MCP 1,5 series plug-in cable mount terminal block connectors with screwless push-in terminals. These 3.5mm MINI COMBICON FK-MCP 1,5 series free hanging terminal block plugs have female sockets and a test connection for a 1.2mm diameter test pin or a 1mm diameter test connector.

Stock numbers with part number prefix of 19401 and 19402 also have a screw mounting flange (FK-MCP 1,5 - STF)

Stock numbers with part number prefix of 1817 have a lock and release mechanism (FK-MCP 1,5 - ST-LR)

For Mating MC Right Angle Lock & Release Headers see stock number 793-3881 typical.

For Mating MCV Vertical Lock & Release Headers see stock number 793-3910 typical.

For screwdriver see stock number 390-9663

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy