Phoenix Contact 5/..-ST, FKCVR 2 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1909744

Subtotal (1 pack of 100 units)*

$1,093.19

(exc. GST)

$1,202.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,093.19$10.932

*price indicative

RS Stock No.:
556-905
Mfr. Part No.:
1909744
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Orientation

Straight

Series

5/..-ST, FKCVR 2

COO (Country of Origin):
SK
The Phoenix Contact PCB connector exemplifies efficient design and robust functionality. Tailored for easy integration into various applications, it features a compact design with five connection points, facilitating seamless electrical connections while ensuring reliability. Its innovative push-in spring connection method enhances installation speed and simplicity, removing the need for additional tools. With a nominal current rating of 12 A and a broad voltage range, this connector is ideal for diverse industrial environments. Coupled with its green colour for easy identification, this connector stands out in utility, making it a preferred choice for professionals seeking dependable and user-friendly solutions.

Utilises a time-saving push-in connection method

Designed with an intuitive colour-coded actuating push button

Incorporates an integrated test option for convenient testing

Constructed from high-quality materials for durability and longevity

Supports both rigid and flexible conductor cross sections

Weather-resistant design suitable for various operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy