Phoenix Contact DFK Series Pluggable Terminal Block, 8-Contact, 10.16 mm Pitch, 1 Row, 1703519

Subtotal (1 pack of 10 units)*

$4,773.45

(exc. GST)

$5,250.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,773.45$477.345

*price indicative

RS Stock No.:
521-946
Mfr. Part No.:
1703519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Orientation

Straight

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector is engineered to facilitate seamless connectivity in a variety of applications. Designed within the DFK-PC 16/-STF series, it boasts a robust construction and excellent electrical properties, making it an ideal choice for professionals seeking reliable performance. With a nominal current capacity of up to 76 A and a rated voltage of 1000 V, this component stands out in its ability to handle extensive electrical loads without compromising safety or efficiency. The product’s sleek green housing not only adds a visually appealing touch, but also aids in easy identification within complex systems, ensuring that installation and maintenance is straightforward and uncomplicated.

Facilitates connection of two conductors for enhanced versatility

Low temperature rise contributes to improved safety during operation

Screw connection with tension sleeve ensures robust and reliable connections

Integration with COMBICON systems allows for simplified configurations

Electroplated silver contact surfaces enhance conductivity and reduce resistance

Designed for tool-free snap-in locking or screw fixing for easy assembly

Offers a durable housing material compliant with stringent safety standards

Resistant to vibration and designed for stability in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy