Phoenix Contact DFK Series Pluggable Terminal Block, 8-Contact, 10.16 mm Pitch, 1 Row, 1703438

Subtotal (1 pack of 10 units)*

$4,619.66

(exc. GST)

$5,081.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,619.66$461.966

*price indicative

RS Stock No.:
521-944
Mfr. Part No.:
1703438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Orientation

Straight

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Cutting-edge feed-through connector is designed for seamless integration into diverse electrical systems, offering outstanding performance and reliability. With its robust construction and high-quality materials, it ensures secure connections that can handle demanding applications. The connector features a nominal cross-section of 16 mm² and supports a significant current load, facilitating efficient power distribution across multiple connections. Engineered for versatility, this product is perfect for both industrial and commercial use, making it an invaluable addition to your electrical component toolkit.

Designed for easy installation and maintenance

Enables secure and reliable connections

Crafted from high-quality materials for durability

Supports high current loads for demanding applications

Offers excellent resistance to environmental factors

Promotes versatility across various operational settings

Facilitates efficient power distribution across multiple positions

Complies with international quality standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy