Phoenix Contact DFK Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1703496
- RS Stock No.:
- 519-708
- Mfr. Part No.:
- 1703496
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,447.60
(exc. GST)
$3,792.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,447.60 | $344.76 |
*price indicative
- RS Stock No.:
- 519-708
- Mfr. Part No.:
- 1703496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector designed for robust electrical connections in various applications. It boasts a nominal current capacity of 76 A and operates effectively at rated voltages up to 1000 V. This connector is built with a strong and resilient housing material, offering durability and longevity even in demanding environments. Its innovative screw connection with tension sleeve allows for a secure assembly, ensuring reliable contact performance. With an ergonomic design and compact dimensions, this connector excels in spaces that require efficient use of space without compromising reliability. The DFK-PC 16 series stands as an ideal choice for applications requiring reliable connectivity and outstanding performance in electrical systems.
Designed for easy and secure installation
Provides low contact resistance for improved conductivity
Compatible with various conductor types for flexible applications
Resistant to domestic environmental conditions and chemicals
Features a compact design suitable for high density applications
Constructed with RoHS compliant materials for environmental safety
Equipped with a flammability rating of V0 for enhanced safety
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703739
- Phoenix Contact DFK-IPCV 16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1703098
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703658
- Phoenix Contact DFK-PC 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701498
- Phoenix Contact DFK-IPC 16/ 6-GF-SH-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1703014
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703399
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
