Phoenix Contact DFK-PC Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1703658
- RS Stock No.:
- 519-710
- Mfr. Part No.:
- 1703658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,831.45
(exc. GST)
$4,214.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,831.45 | $383.145 |
*price indicative
- RS Stock No.:
- 519-710
- Mfr. Part No.:
- 1703658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK-PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK-PC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector is expertly designed for robust and reliable connections in demanding environments. The DFK-PC 16/6-STF-SH model stands out with its high nominal current rating of 76 A and a rated voltage of 1000 V, ensuring safe and efficient operation across various applications. Its shielded electrical characteristics enhance functionality, while the unique screw connection with a tension sleeve guarantees a secure fit. With a compact construction characterised by a pitch of 10.16 mm, this connector effectively accommodates tight spaces while providing multiple connections. Whether used in control cabinets or machinery, its thoughtful assembly features, including a screw flange, contribute to mechanical stability and ease of installation. This product is your go-to choice for a dependable connection in complex systems where performance is paramount.
Designed for high performance with low temperature rise during operation
Supports the connection of two conductors for versatile use
Offers tool-free snap-in locking for easy installation
Provides superior mechanical stability through a screwable flange
Utilises silver-plated contacts for enhanced conductivity
Features an EMC shield feed-through for optimal signal integrity
Complies with international standards for dependable reliability
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703632
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact DFK-PC 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701498
- Phoenix Contact DFK-IPCV 16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1703098
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703496
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703739
- Phoenix Contact DFK-IPC 16/ 6-GF-SH-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1703014
