Phoenix Contact MKDSP Series PCB Terminal Block, 9-Contact, 15 mm Pitch, 1 Row, 1932656

Subtotal (1 pack of 10 units)*

$5,673.52

(exc. GST)

$6,240.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,673.52$567.352

*price indicative

RS Stock No.:
518-389
Mfr. Part No.:
1932656
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

15mm

Number of Rows

1

Current

125A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

35mm²

Connector Gender

Female

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

2AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

1kV

Standards/Approvals

cULus Recognised (E60425-19770427), IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE (40041859)

Series

MKDSP

Width

135mm

Length

31mm

COO (Country of Origin):
SK
The Phoenix Contact printed circuit board terminal is designed for optimum performance, seamlessly integrating into various applications. The MKDSP 25/9-15.00 combines robust construction and reliable connectivity, allowing for efficient electrical connections with high current carrying capacity. Its innovative screw connection with tension sleeve ensures a secure fit, while the linear pinning design aids in easy installation. This terminal block is suitable for a diverse range of conductor cross-sections, providing flexibility and adaptability in different environments. The thoughtful engineering guarantees low temperature rise and enhanced contact force, making it an excellent choice for demanding applications.

Well-known connection principle for global usability

Integrated testing option facilitates quick diagnostics

Lightweight design enhances handling during installation

Robust green housing ensures high visibility on any board

Compliance with WEEE/RoHS standards underscores environmental responsibility

Wave soldering compatibility streamlines assembly

Flexible conductor connection methods accommodate various wire types

Impressive surge voltage ratings enhance reliability under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy