Wurth Elektronik 3045 Series Pluggable Terminal Block, 5.08 mm Pitch, 691304530008
- RS Stock No.:
- 485-863
- Distrelec Article No.:
- 301-42-608
- Mfr. Part No.:
- 691304530008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$120.14
(exc. GST)
$132.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.14 |
*price indicative
- RS Stock No.:
- 485-863
- Distrelec Article No.:
- 301-42-608
- Mfr. Part No.:
- 691304530008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange, Green | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 10.6mm | |
| Series | 3045 | |
| Depth | 26.2mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange, Green | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 10.6mm | ||
Series 3045 | ||
Depth 26.2mm | ||
Length 10.16mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3045 Series Pluggable Terminal Block 691304530002
- Wurth Elektronik 351 Series Pluggable Terminal Block 691351500002S
- Wurth Elektronik 351 Series Pluggable Terminal Block 691351500010S
- Wurth Elektronik 351 Series Pluggable Terminal Block 691351500012S
- Wurth Elektronik 351 Series Pluggable Terminal Block 691351500006S
- Wurth Elektronik 351 Series Pluggable Terminal Block 691351500003S
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
