Wurth Elektronik 351 Series Pluggable Terminal Block, 5.08 mm Pitch, 691351500002S

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$29.72

(exc. GST)

$32.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$29.72$1.486-
5 - 9$28.90$1.4452%
10 +$28.12$1.4065%

*price indicative

RS Stock No.:
485-494
Mfr. Part No.:
691351500002S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Minimum Wire Size mm²

0.205mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Voltage

300V

Width

18.2mm

Standards/Approvals

RoHS

Series

351

Length

15.1mm

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy