Wurth Elektronik 3043 Series Pluggable Terminal Block, 3.81 mm Pitch, 691304300008
- RS Stock No.:
- 485-860
- Distrelec Article No.:
- 301-42-599
- Mfr. Part No.:
- 691304300008
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.49
(exc. GST)
$100.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.49 |
| 10 + | $84.17 |
*price indicative
- RS Stock No.:
- 485-860
- Distrelec Article No.:
- 301-42-599
- Mfr. Part No.:
- 691304300008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange, Green | |
| Voltage | 300V | |
| Depth | 21.1mm | |
| Series | 3043 | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS | |
| Length | 8.02mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange, Green | ||
Voltage 300V | ||
Depth 21.1mm | ||
Series 3043 | ||
Width 7.8mm | ||
Standards/Approvals RoHS | ||
Length 8.02mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3043 Series Pluggable Terminal Block 691304300006
- Wurth Elektronik 3043 Series Pluggable Terminal Block 691304300002
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch 691304330004
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
