Wurth Elektronik 3043 Series Pluggable Terminal Block, 3.81 mm Pitch, 691304300002

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.10

(exc. GST)

$24.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
1 - 9$22.10
10 +$20.33

*price indicative

RS Stock No.:
485-857
Mfr. Part No.:
691304300002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

12A

Minimum Wire Size mm²

0.205mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange, Green

Voltage

300V

Depth

21.1mm

Standards/Approvals

RoHS

Width

7.8mm

Series

3043

Length

8.02mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy