Wurth Elektronik 3043 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691304330008

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,090.60

(exc. GST)

$1,199.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$10.906$1,090.60-
200 - 300$10.633$1,063.302%
400 +$10.47$1,047.003%

*price indicative

RS Stock No.:
190-9555
Mfr. Part No.:
691304330008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

2.5kV

Standards/Approvals

RoHS, cULus, REACH

Depth

7.8mm

Width

21.1mm

Series

3043

Length

30.88mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy