Wurth Elektronik 361 Series Pluggable Terminal Block, 3.5 mm Pitch, 691361100006S
- RS Stock No.:
- 485-493
- Mfr. Part No.:
- 691361100006S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $13.38 | $2.676 |
| 5 - 9 | $12.31 | $2.462 |
| 10 + | $10.86 | $2.172 |
*price indicative
- RS Stock No.:
- 485-493
- Mfr. Part No.:
- 691361100006S
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Voltage | 300V | |
| Depth | 15.8mm | |
| Standards/Approvals | RoHS | |
| Series | 361 | |
| Width | 11.1mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Voltage 300V | ||
Depth 15.8mm | ||
Standards/Approvals RoHS | ||
Series 361 | ||
Width 11.1mm | ||
Length 21mm | ||
- COO (Country of Origin):
- IT
Related links
- Female header Pitch 3.5mm 2P
- Female header Pitch 5.08mm 6P
- Female header Pitch 5.08mm 10P
- Female header Pitch 5.08mm 3P
- Female header Pitch 5.08mm 2P
- Female header Pitch 5.08mm 12P
- Phoenix Contact DMCV 1.5 Pluggable Terminal Block Plug-In, 1053832
- Phoenix Contact COMBICON MCV Pluggable Terminal Block Solder Termination, 1731565
