Wurth Elektronik 361 Series Pluggable Terminal Block, 3.5 mm Pitch, 691361100002S

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$10.65

(exc. GST)

$11.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4$10.65$1.065
5 +$9.82$0.982

*price indicative

RS Stock No.:
485-491
Mfr. Part No.:
691361100002S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Voltage

300V

Series

361

Length

21mm

Width

11.1mm

Depth

15.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Related links