Phoenix Contact COMBICON MCV Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1731565
- RS Stock No.:
- 853-5289
- Mfr. Part No.:
- 1731565
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$283.10
(exc. GST)
$311.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.662 | $283.10 |
| 250 + | $5.096 | $254.80 |
*price indicative
- RS Stock No.:
- 853-5289
- Mfr. Part No.:
- 1731565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Series | COMBICON MCV | |
| Width | 38.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 12.6mm | ||
Length 7.25mm | ||
Series COMBICON MCV | ||
Width 38.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1779446
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 3.5 mm Pitch 1731497
- Phoenix Contact COMBICON MCV Series Pluggable Terminal Block 2.5 mm Pitch 1881639
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch 1843606
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945177
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789546
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1817699
