Amphenol Industrial OQ10125 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, OQ1012500000G
- RS Stock No.:
- 446-545
- Mfr. Part No.:
- OQ1012500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1.05
(exc. GST)
$1.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,748 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.05 | - |
| 10 + | $0.97 | 7% |
*price indicative
- RS Stock No.:
- 446-545
- Mfr. Part No.:
- OQ1012500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Series | OQ10125 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Series OQ10125 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ10125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ1012510000G
- Amphenol Industrial TJ1011530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ1011530000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605150000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604550000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789090000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607120000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607580000
