Amphenol Industrial TJ1011530000G Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, TJ1011530000G
- RS Stock No.:
- 446-369
- Mfr. Part No.:
- TJ1011530000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,274 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.20 | - |
| 10 - 24 | $2.95 | $2.50 |
| 25 + | $2.61 | $14.75 |
*price indicative
- RS Stock No.:
- 446-369
- Mfr. Part No.:
- TJ1011530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ1011530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ1011530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ10125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ1012500000G
- Amphenol Industrial OQ10125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ1012510000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638860000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638630000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690270000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606720000
