Amphenol Industrial TJ0731530000G Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, TJ0731530000G
- RS Stock No.:
- 446-388
- Mfr. Part No.:
- TJ0731530000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.04 |
| 10 - 24 | $1.87 |
| 25 + | $1.63 |
*price indicative
- RS Stock No.:
- 446-388
- Mfr. Part No.:
- TJ0731530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0731530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0731530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Phoenix Contact MCD 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830004
- Phoenix Contact MCDV 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830457
- Phoenix Contact MCD 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842966
- Phoenix Contact IMCV 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875470
- Phoenix Contact IMC 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862629
- Phoenix Contact MCV 1.5/ 7-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825717
- Phoenix Contact MCDV 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842814
- Phoenix Contact MCV 1.5/ 7-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707476
