Phoenix Contact MCV 1.5/ 7-G-3.81 P20 THRR56 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1825717
- RS Stock No.:
- 855-5371
- Mfr. Part No.:
- 1825717
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-5371
- Mfr. Part No.:
- 1825717
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 7.25mm | |
| Series | MCV 1.5/ 7-G-3.81 P20 THRR56 | |
| Width | 28.06mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 7.25mm | ||
Series MCV 1.5/ 7-G-3.81 P20 THRR56 | ||
Width 28.06mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 56 mm wide tape, User information and design recommendations for through hole reflow technology can be found under: Downloads
- RS Stock No. 8028753
- Mfr. Part No. 1803471
Each
$4.47
- RS Stock No. 8534823
- Mfr. Part No. 1707052
Each (In a Box of 50)
$4.275
- RS Stock No. 8534911
- Mfr. Part No. 1707476
Each (In a Box of 50)
$4.399
- RS Stock No. 8555365
- Mfr. Part No. 1825694
Each (In a Box of 200)
$2.029
Related links
- Phoenix Contact MCV 1.5/ 7-G-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780985
- Phoenix Contact MCV 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825720
- Phoenix Contact MCV 1.5/ 6-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825704
- Phoenix Contact MCV 1.5/ 9-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825733
- Phoenix Contact MCV 1.5/ 5-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825694
- Phoenix Contact MCV 1.5/ 7-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780765
- Phoenix Contact MC 1.5/ 7-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782077
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825791











