Amphenol Industrial OQ0632500000G Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, OQ0632500000G
- RS Stock No.:
- 446-357
- Mfr. Part No.:
- OQ0632500000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.55
(exc. GST)
$0.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 979 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.55 |
| 10 - 24 | $0.51 |
| 25 + | $0.46 |
*price indicative
- RS Stock No.:
- 446-357
- Mfr. Part No.:
- OQ0632500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | C US, VDE | |
| Series | OQ0632500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals C US, VDE | ||
Series OQ0632500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0631530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0631530000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793170000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863020000
- Phoenix Contact MCDV 1.5/ 6-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830444
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857922
- Phoenix Contact MC 1.5/ 6-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782064
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
