Amphenol Industrial TS03315B0000G Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, TS03315B0000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.02

(exc. GST)

$1.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,100 unit(s) shipping from 29 January 2027
  • Plus 2,100 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.02
10 - 24$0.95
25 +$0.82

*price indicative

RS Stock No.:
446-350
Mfr. Part No.:
TS03315B0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10A

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

TS03315B0000G

Width

10.4mm

Standards/Approvals

No

Depth

19.1mm

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy