Amphenol Industrial TJ0331530000G Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, TJ0331530000G
- RS Stock No.:
- 446-325
- Mfr. Part No.:
- TJ0331530000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.03
(exc. GST)
$1.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,773 unit(s) shipping from 09 November 2026
- Plus 2,100 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.03 |
| 10 - 24 | $0.96 |
| 25 + | $0.87 |
*price indicative
- RS Stock No.:
- 446-325
- Mfr. Part No.:
- TJ0331530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ0331530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ0331530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TS03315B0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS03315B0000G
- Amphenol Industrial OQ03325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0332500000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971570000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792780000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792960000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798120000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
