Pilz 750 Series Pluggable Terminal Block, 12.5 mm Pitch, 750002
- RS Stock No.:
- 313-863
- Mfr. Part No.:
- 750002
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save $22.20
View bulk pricing optionsSubtotal (1 unit)*
$27.65
(exc. GST)
$30.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.65 | - |
| 10 + | $25.43 | $22.20 |
*price indicative
- RS Stock No.:
- 313-863
- Mfr. Part No.:
- 750002
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 12.5mm | |
| Wire Connection Method | Screw | |
| Standards/Approvals | RoHS conformity: yes | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Pitch 12.5mm | ||
Wire Connection Method Screw | ||
Standards/Approvals RoHS conformity: yes | ||
Series 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz plug-in terminal Set consists of screw terminals, with each piece labelled X1, X2, X3, and X4, offering a 2-pin configuration. The terminals are designed for use with a 12.5 mm housing, and the packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). These spare terminals provide a reliable solution for replacing or maintaining electrical connections in industrial applications.
RoHS compliant
Net weight is 20 g
- RS Stock No. 0446505
- Mfr. Part No. OQ0612500000G
Each
$0.60
- RS Stock No. 0560427
- Mfr. Part No. VC02-0075
Each
$9.23
- RS Stock No. 0446517
- Mfr. Part No. OQ0654500000G
Each
$0.75
- RS Stock No. 0446411
- Mfr. Part No. KD0610500000G
Each
$2.88
Related links
- Pilz 750 Series Pluggable Terminal Block, 750008
- Pilz 750003 Series Pluggable Terminal Block 750003
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row











