Eaton Eaton XN Series Pluggable Terminal Block, 3-Contact, 140138 XN-B3S-SBC
- RS Stock No.:
- 129-318
- Mfr. Part No.:
- 140138 XN-B3S-SBC
- Brand:
- Eaton
Subtotal (1 unit)*
$253.80
(exc. GST)
$279.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.80 |
*price indicative
- RS Stock No.:
- 129-318
- Mfr. Part No.:
- 140138 XN-B3S-SBC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Current | 0pA | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Voltage | 0mV | |
| Series | Eaton XN | |
| Standards/Approvals | CSA-C22.2 No. 142, CSA Class No.: 2252-01, cUL, IEC/EN 61000-6-2, IEC/EN 61131-2, UL 508, 2252-81, CE | |
| Width | 100.8mm | |
| Depth | 117.6mm | |
| Length | 49.9mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Current 0pA | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Voltage 0mV | ||
Series Eaton XN | ||
Standards/Approvals CSA-C22.2 No. 142, CSA Class No.: 2252-01, cUL, IEC/EN 61000-6-2, IEC/EN 61131-2, UL 508, 2252-81, CE | ||
Width 100.8mm | ||
Depth 117.6mm | ||
Length 49.9mm | ||
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 3 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton Eaton XN Series Pluggable Terminal Block 140079 XN-S3T-SBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140137 XN-B3S-SBB
- Eaton Eaton XN Series Pluggable Terminal Block 140090 XN-S3S-SBC
- Eaton Eaton XN Series Pluggable Terminal Block 140134 XN-B3T-SBC
- Eaton Eaton XN Series Pluggable Terminal Block 140133 XN-B3T-SBB
- Eaton Eaton XN Series Pluggable Terminal Block 140085 XN-P3S-SBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140139 XN-B4S-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140093 XN-S6S-SBBSBB