Eaton Eaton XN Series Pluggable Terminal Block, 4-Contact, 140090 XN-S3S-SBC

Subtotal (1 unit)*

$37.80

(exc. GST)

$41.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.80

*price indicative

RS Stock No.:
129-177
Mfr. Part No.:
140090 XN-S3S-SBC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Number of Contacts

4

Current

0pA

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Screw

Voltage

0mV

Series

Eaton XN

Length

49.9mm

Width

12.6mm

Standards/Approvals

IEC/EN 6113-2, UL Recognised, UL File No.: E205091, UL 508, IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-2, IEC/EN 60947-7-1, cUL, CSA Class No. 2252-01, CSA-C22.2 No. 142, CE, 2252-81

Depth

117.6mm

COO (Country of Origin):
CZ
The Eaton Rack, XI/ON slice card base modules features a screw connection design with 3 connection levels, facilitating secure attachment to C rail configurations.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy