Eaton Eaton XN Series Pluggable Terminal Block, 140139 XN-B4S-SBBC

Subtotal (1 unit)*

$337.55

(exc. GST)

$371.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.55

*price indicative

RS Stock No.:
129-077
Mfr. Part No.:
140139 XN-B4S-SBBC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Current

0pA

Orientation

Vertical

Voltage

0mV

Width

100.8mm

Depth

128.9mm

Standards/Approvals

No

Length

49.9mm

Series

Eaton XN

COO (Country of Origin):
DE
The Eaton Rack, XI/ON slice card base modules features a screw connection design with 4 connection levels, facilitating secure attachment to C rail configurations.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy