Eaton Eaton XN Series Pluggable Terminal Block, 4-Contact, 140087 XN-P4S-SBBC
- RS Stock No.:
- 129-315
- Mfr. Part No.:
- 140087 XN-P4S-SBBC
- Brand:
- Eaton
Subtotal (1 unit)*
$40.11
(exc. GST)
$44.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.11 |
*price indicative
- RS Stock No.:
- 129-315
- Mfr. Part No.:
- 140087 XN-P4S-SBBC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Current | 0pA | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Voltage | 0mV | |
| Length | 49.9mm | |
| Standards/Approvals | UL Recognised, IEC/EN 61000-6-4, UL 508, IEC/EN 61131-2, CSA-C22.2 No. 142, cUL, CE | |
| Width | 12.6mm | |
| Depth | 128.9mm | |
| Series | Eaton XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Current 0pA | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Voltage 0mV | ||
Length 49.9mm | ||
Standards/Approvals UL Recognised, IEC/EN 61000-6-4, UL 508, IEC/EN 61131-2, CSA-C22.2 No. 142, cUL, CE | ||
Width 12.6mm | ||
Depth 128.9mm | ||
Series Eaton XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base modules features a screw connection design with 4 connection levels, facilitating secure attachment to C rail configurations.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton Eaton XN Series Pluggable Terminal Block, 140086 XN-P4S-SBBC-B
- Eaton Eaton XN Series Pluggable Terminal Block 140078 XN-S4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140089 XN-S4S-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140139 XN-B4S-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140135 XN-B4T-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block 140090 XN-S3S-SBC
- Eaton Eaton XN Series Pluggable Terminal Block 140091 XN-S4S-SBCS
- Eaton Eaton XN Series Pluggable Terminal Block 140080 XN-S4T-SBCS
