TE Connectivity Connector QSFP-DD Connector Female Surface Mount 1 Port 76-Position, 2372133-2
- RS Stock No.:
- 251-5132
- Mfr. Part No.:
- 2372133-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5132
- Mfr. Part No.:
- 2372133-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Form Factor | QSFP-DD | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 76 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Series | QSFP-DD | |
| Contact Gender | Female | |
| Standards/Approvals | IEEE 802.3cd SDD21 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Form Factor QSFP-DD | ||
Product Type Connector | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 76 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Series QSFP-DD | ||
Contact Gender Female | ||
Standards/Approvals IEEE 802.3cd SDD21 | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP-DD board mount connector used in high speed data circuit application. These connectors are use with QSFP DD connector and cable. The operating temperature range of these connector is -55 to +85 °C. It has high speed data and the data rate is 112 Gb/s.
Connector system is cable-to-board
Centerline (Pitch) is 8 mm or 0.032 in
Contact current rating is 5A
- RS Stock No. 2717469
- Mfr. Part No. 2170088-2
Each (On a Tape of 5)
$5.814
- RS Stock No. 2717469P
- Mfr. Part No. 2170088-2
Each (Supplied on a Reel)
$5.814
- RS Stock No. 0680484
- Mfr. Part No. 788862-2
1 Reel of 480
$9,120.40
- RS Stock No. 0693849
- Mfr. Part No. 78728-0002
1 Reel of 250
$6,303.07
Related links
- TE Connectivity Connector QSFP-DD Connector Female Surface Mount 1 Port 76-Position, 2372133-2
- TE Connectivity Connector QSFP-DD Connector Female PCB 1 Port 76-Position
- TE Connectivity Connector QSFP-DD Connector Female PCB 1 Port 76-Position, 2372133-1
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector 1 Port 76-Position











